Technical Document
Specifications
Brand
KüblerSupply Voltage
24 V dc
Count Mode
Impulses
Function
Counter
Input Type
Voltage
Connection Type
Solder Pin
Reset Method
No Reset
Number Of Digits
7
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
4 mm
Maximum Count Frequency
10Hz
Minimum Operating Temperature
-10°C
Series
K07
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
Type K07 - micro cumulative counter, 7-digit, front panel mounting
Compact, 7-digit counter
For front panel and print mounting
Minimal space required due to small size
Highly shock-resistant
Low energy consumption
Magnifying windows enable digits displayed to appear 4 mm in height
Visibility of display comparable with larger counters
DC voltage type with solder connections
PCB, Surface & DIN Rail Mounting
All units are non-resettable and are continuously rated,Counters may be damaged if connected to inductive loads where high voltage transients may be present. Should this be unavoidable, use a suitable suppression circuit (refer to the Capacitors section) connected across the count or reset coil terminals.,Count rate of all products is 10Hz.
EGP 2,477.18
EGP 2,477.18 Each (ex VAT)
1
EGP 2,477.18
EGP 2,477.18 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KüblerSupply Voltage
24 V dc
Count Mode
Impulses
Function
Counter
Input Type
Voltage
Connection Type
Solder Pin
Reset Method
No Reset
Number Of Digits
7
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
4 mm
Maximum Count Frequency
10Hz
Minimum Operating Temperature
-10°C
Series
K07
Maximum Operating Temperature
+85°C
Country of Origin
Germany
Product details
Type K07 - micro cumulative counter, 7-digit, front panel mounting
Compact, 7-digit counter
For front panel and print mounting
Minimal space required due to small size
Highly shock-resistant
Low energy consumption
Magnifying windows enable digits displayed to appear 4 mm in height
Visibility of display comparable with larger counters
DC voltage type with solder connections
PCB, Surface & DIN Rail Mounting
All units are non-resettable and are continuously rated,Counters may be damaged if connected to inductive loads where high voltage transients may be present. Should this be unavoidable, use a suitable suppression circuit (refer to the Capacitors section) connected across the count or reset coil terminals.,Count rate of all products is 10Hz.