KTR Flexible Coupling Flector 41mm

RS Stock No.: 808-7288Brand: KTRManufacturers Part No.: ROTEX19-Complete-KTR
brand-logo
View all in Flexible Coupling Flectors

Technical Document

Specifications

Brand

KTR

Size

41mm

Bore

19 → 24mm

Coupling Types

Jaw Coupling

Misalignment - Angular

1.1°

Misalignment - Axial

-0.5 mm, +1.2mm

Misalignment - Parallel

0.2mm

Length

66mm

Country of Origin

Germany

Product details

KTR Jaw Couplings - Complete

A complete torsionally flexible coupling comprising of two hubs and a polyurethane (T-PUR®) spider. Available in various sizes from 14 to 48 (See Similar products listing). The T-PUR® spider provides damping to reduce shock and vibration transmitted through the system and offers improved heat resistance and service life compared to standard polyurethane spiders. Jaw couplings can be used to correct for small angular, axial and parallel mis-alignments and are suitable for applications with high bearing loads, inertia and high RPM.

T-PUR spider for improved heat resistance and long life.
Maximum torsional angle 5°

KTR Jaw Couplings

You may be interested in
KTR Flexible Coupling Flector 41mm
EGP 1,617.43Each (ex VAT)
KTR Flexible Coupling Flector 41mm
EGP 2,280.91Each (ex VAT)
Stock information temporarily unavailable.

EGP 4,811.78

EGP 4,811.78 Each (ex VAT)

KTR Flexible Coupling Flector 41mm

EGP 4,811.78

EGP 4,811.78 Each (ex VAT)

KTR Flexible Coupling Flector 41mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KTR Flexible Coupling Flector 41mm
EGP 1,617.43Each (ex VAT)
KTR Flexible Coupling Flector 41mm
EGP 2,280.91Each (ex VAT)

Technical Document

Specifications

Brand

KTR

Size

41mm

Bore

19 → 24mm

Coupling Types

Jaw Coupling

Misalignment - Angular

1.1°

Misalignment - Axial

-0.5 mm, +1.2mm

Misalignment - Parallel

0.2mm

Length

66mm

Country of Origin

Germany

Product details

KTR Jaw Couplings - Complete

A complete torsionally flexible coupling comprising of two hubs and a polyurethane (T-PUR®) spider. Available in various sizes from 14 to 48 (See Similar products listing). The T-PUR® spider provides damping to reduce shock and vibration transmitted through the system and offers improved heat resistance and service life compared to standard polyurethane spiders. Jaw couplings can be used to correct for small angular, axial and parallel mis-alignments and are suitable for applications with high bearing loads, inertia and high RPM.

T-PUR spider for improved heat resistance and long life.
Maximum torsional angle 5°

KTR Jaw Couplings

You may be interested in
KTR Flexible Coupling Flector 41mm
EGP 1,617.43Each (ex VAT)
KTR Flexible Coupling Flector 41mm
EGP 2,280.91Each (ex VAT)