Technical Document
Specifications
Brand
KroneShield Type
U/UTP
Outer Sheath Material
LSZH
Sheath Colour
Orange
Core Strands
1/24
Outer Diameter
5.5mm
American Wire Gauge
24
Cable Shape
Twisted Pair
Conductor Strand Type
Solid
Cross Sectional Area
0.2 mm²
Voltage Rating
300 V dc
Number of Strands
1
Product details
TrueNet® Cat 6 UTP LSZH Cable
Category 6 Unshielded twisted pair (UTP) data cables tested to comply with the requirements of ISO/IEC 11801 2nd Edition, ANSI/TIA/EIA-568-B and EN 50173-1:2002
High quality, high performance cable for voice and data applications
24 awg
Operation temperature of -20°C to 60°C
Star filler throughout maximises transmission performance
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KroneShield Type
U/UTP
Outer Sheath Material
LSZH
Sheath Colour
Orange
Core Strands
1/24
Outer Diameter
5.5mm
American Wire Gauge
24
Cable Shape
Twisted Pair
Conductor Strand Type
Solid
Cross Sectional Area
0.2 mm²
Voltage Rating
300 V dc
Number of Strands
1
Product details
TrueNet® Cat 6 UTP LSZH Cable
Category 6 Unshielded twisted pair (UTP) data cables tested to comply with the requirements of ISO/IEC 11801 2nd Edition, ANSI/TIA/EIA-568-B and EN 50173-1:2002
High quality, high performance cable for voice and data applications
24 awg
Operation temperature of -20°C to 60°C
Star filler throughout maximises transmission performance
