Kraus & Naimer, 4P 2 Position 60° On-Off Cam Switch, 32A

RS Stock No.: 311-5420Brand: Kraus & NaimerManufacturers Part No.: CA25.A203/GBA001.*FT
brand-logo
View all in Cam Switches

Technical Document

Specifications

Pole and Throw Configuration

4P

Cam Switch Type

On-Off Cam Switch

Maximum Current

32A

Number of Positions

2

Angle of Throw

60°

Length

48mm

Width

48mm

Country of Origin

Ireland

Product details

Series CA25

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 32A

You may be interested in
Stock information temporarily unavailable.

EGP 3,072.62

EGP 3,072.62 Each (ex VAT)

Kraus & Naimer, 4P 2 Position 60° On-Off Cam Switch, 32A

EGP 3,072.62

EGP 3,072.62 Each (ex VAT)

Kraus & Naimer, 4P 2 Position 60° On-Off Cam Switch, 32A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Pole and Throw Configuration

4P

Cam Switch Type

On-Off Cam Switch

Maximum Current

32A

Number of Positions

2

Angle of Throw

60°

Length

48mm

Width

48mm

Country of Origin

Ireland

Product details

Series CA25

Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)

Rated at 32A

You may be interested in