Technical Document
Specifications
Brand
Kraus & NaimerCam Switch Type
On-Off Cam Switch
Maximum Current
20A
Number Of Positions
2
Angle of Throw
60°
Length
51.7mm
Length
51.7mm
Width
48mm
Actuator Type
Rotary Knob
Product details
Series CA10
Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)
Rated at 20A
S0 size (48x48mm)
EGP 872.02
EGP 872.02 Each (ex VAT)
1
EGP 872.02
EGP 872.02 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Kraus & NaimerCam Switch Type
On-Off Cam Switch
Maximum Current
20A
Number Of Positions
2
Angle of Throw
60°
Length
51.7mm
Length
51.7mm
Width
48mm
Actuator Type
Rotary Knob
Product details
Series CA10
Each switch body is supplied with the appropriate legend plate but the switch operator must be ordered separately (see stock no. 350-0840 typically)
Rated at 20A
S0 size (48x48mm)