Technical Document
Specifications
Brand
KoppPlug/Socket
Socket
Country
Germany
Current Rating
16A
Voltage Rating
250 V ac
Colour
White
Gender
Female
Body Material
PVC
Country of Origin
Czech Republic
Product details
Earthing Contact Connector
Earthing contact connector for cable cross-sections up to 3 x 1.5 mm2
Cover: PVC, insert: polyamide
Approvals
VDE, ÖVE
Stock information temporarily unavailable.
P.O.A.
Kopp German Mains Connector, 16A White PVC, 250 V ac
1
P.O.A.
Kopp German Mains Connector, 16A White PVC, 250 V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KoppPlug/Socket
Socket
Country
Germany
Current Rating
16A
Voltage Rating
250 V ac
Colour
White
Gender
Female
Body Material
PVC
Country of Origin
Czech Republic
Product details
Earthing Contact Connector
Earthing contact connector for cable cross-sections up to 3 x 1.5 mm2
Cover: PVC, insert: polyamide
Approvals
VDE, ÖVE