Kopp Grey Plug Socket, 16A

RS Stock No.: 242-7053Brand: KoppManufacturers Part No.: 1033.5600.6
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Brand

Kopp

Current Rating

16A

Voltage Rating

250 V

Colour

Grey

Country of Origin

Germany

Product details

Single SCHUKO Socket

Moisture-proof Schuko socket
Surface mounting
With hinged cover and labelling field

You may be interested in
Kopp White Plug Socket, 16A
EGP 1,415.40Each (ex VAT)
Stock information temporarily unavailable.

EGP 1,418.07

EGP 1,418.07 Each (ex VAT)

Kopp Grey Plug Socket, 16A

EGP 1,418.07

EGP 1,418.07 Each (ex VAT)

Kopp Grey Plug Socket, 16A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Kopp White Plug Socket, 16A
EGP 1,415.40Each (ex VAT)

Technical Document

Specifications

Brand

Kopp

Current Rating

16A

Voltage Rating

250 V

Colour

Grey

Country of Origin

Germany

Product details

Single SCHUKO Socket

Moisture-proof Schuko socket
Surface mounting
With hinged cover and labelling field

You may be interested in
Kopp White Plug Socket, 16A
EGP 1,415.40Each (ex VAT)