Technical Document
Specifications
Brand
KopexNominal Diameter
40mm
Material
PVC
Conduit Type
Flexible
Outer Diameter
41mm
Colour
Grey/Black
Interior Diameter
35mm
Length
5m
IP Rating
IP65
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Minimum Bend Radius
35 mm
P.O.A.
Kopex Flexible Conduit, 40mm Nominal Diameter, PVC, Grey/Black
1
P.O.A.
Kopex Flexible Conduit, 40mm Nominal Diameter, PVC, Grey/Black
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KopexNominal Diameter
40mm
Material
PVC
Conduit Type
Flexible
Outer Diameter
41mm
Colour
Grey/Black
Interior Diameter
35mm
Length
5m
IP Rating
IP65
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Minimum Bend Radius
35 mm