Kopex Thread Converter, Conduit Fitting, 48mm Nominal Size, 50mm, Nylon 12, Black IP68 rating

RS Stock No.: 122-9809Brand: KopexManufacturers Part No.: 7TCA297120R0344 NENV0808
brand-logo
View all in Conduit Fittings

Technical Document

Specifications

Brand

Kopex

Nominal Size

48mm

Fitting Type

Thread Converter

Thread Size

50mm

Material

Nylon 12

Colour

Black

IP Rating

IP68

Finish

Nickel (Thread)

Maximum Operating Temperature

+85°C

Series

NENV

Hazard Area Zone

Zone 1, Zone 2, Zone 21, Zone 22

For Use With

XESX Conduit

Country of Origin

Switzerland

Product details

NENV Straight Connector

Kopex have introduced this non-metallic conduit system that includes this straight connector. This nylon conduit connector features a push in installation and an externally threaded connection ensuring high strength connections. Approved use in Ex e applications for Zones 1, 2, 21, 22.

Features and Benefits

Compatible with XESX conduit
Externally threaded and pus fit connections
Good chemical properties
Push in connections
Type of protection IP68

Approvals

IEC EN 60079-0, 60079-7, 60079-31

Kopex Non-Metallic EX

The Kopex conduit range meets the strictest worldwide standards for use in explosive hazardous atmospheres including ATEX/IECEx, UL/CSA, EAC Ex and INMETRO.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.

You may be interested in
Stock information temporarily unavailable.

EGP 8,929.90

EGP 4,464.95 Each (In a Pack of 2) (ex VAT)

Kopex Thread Converter, Conduit Fitting, 48mm Nominal Size, 50mm, Nylon 12, Black IP68 rating

EGP 8,929.90

EGP 4,464.95 Each (In a Pack of 2) (ex VAT)

Kopex Thread Converter, Conduit Fitting, 48mm Nominal Size, 50mm, Nylon 12, Black IP68 rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kopex

Nominal Size

48mm

Fitting Type

Thread Converter

Thread Size

50mm

Material

Nylon 12

Colour

Black

IP Rating

IP68

Finish

Nickel (Thread)

Maximum Operating Temperature

+85°C

Series

NENV

Hazard Area Zone

Zone 1, Zone 2, Zone 21, Zone 22

For Use With

XESX Conduit

Country of Origin

Switzerland

Product details

NENV Straight Connector

Kopex have introduced this non-metallic conduit system that includes this straight connector. This nylon conduit connector features a push in installation and an externally threaded connection ensuring high strength connections. Approved use in Ex e applications for Zones 1, 2, 21, 22.

Features and Benefits

Compatible with XESX conduit
Externally threaded and pus fit connections
Good chemical properties
Push in connections
Type of protection IP68

Approvals

IEC EN 60079-0, 60079-7, 60079-31

Kopex Non-Metallic EX

The Kopex conduit range meets the strictest worldwide standards for use in explosive hazardous atmospheres including ATEX/IECEx, UL/CSA, EAC Ex and INMETRO.
The corrugated construction has good flexibility, low weight with a range of fittings that are specifically designed to maintain system reliability.

You may be interested in