KOA 2mΩ, 2010 (5025M) Metal Strip SMD Resistor ±1% 1W - TLR2HDTE2L00F75

RS Stock No.: 178-6561Brand: KOAManufacturers Part No.: TLR2HDTE2L00F75
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

KOA

Resistance

2MΩ

Technology

Metal Strip

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±75ppm/°C

Automotive Standard

AEC-Q200

Series

TLR-2H

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 14,980.00

EGP 29.96 Each (On a Reel of 500) (ex VAT)

KOA 2mΩ, 2010 (5025M) Metal Strip SMD Resistor ±1% 1W - TLR2HDTE2L00F75

EGP 14,980.00

EGP 29.96 Each (On a Reel of 500) (ex VAT)

KOA 2mΩ, 2010 (5025M) Metal Strip SMD Resistor ±1% 1W - TLR2HDTE2L00F75
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

KOA

Resistance

2MΩ

Technology

Metal Strip

Package/Case

2010 (5025M)

Tolerance

±1%

Power Rating

1W

Temperature Coefficient

±75ppm/°C

Automotive Standard

AEC-Q200

Series

TLR-2H

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+170°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more