Technical Document
Specifications
Brand
KOAResistance
1kΩ
Technology
Thin Film
Package/Case
0805
Tolerance
±0.1%
Power Rating
0.12W
Temperature Coefficient
±25ppm/°C
Automotive Standard
AEC-Q200
Series
RN73H
Minimum Operating Temperature
+85°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
Each (On a Reel of 5000) (ex VAT)
KOA RN73H 1kΩ, 0805 Thin Film SMD Resistor ±0.1% 0.12W
5000
P.O.A.
Each (On a Reel of 5000) (ex VAT)
KOA RN73H 1kΩ, 0805 Thin Film SMD Resistor ±0.1% 0.12W
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KOAResistance
1kΩ
Technology
Thin Film
Package/Case
0805
Tolerance
±0.1%
Power Rating
0.12W
Temperature Coefficient
±25ppm/°C
Automotive Standard
AEC-Q200
Series
RN73H
Minimum Operating Temperature
+85°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan