Technical Document
Specifications
Brand
KOAResistance
4.7kΩ
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±5%
Power Rating
0.25W
Temperature Coefficient
±200ppm/°C
Series
RK73B
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
Product details
Thick-Film Chip Resistor, RK73B Series (2012 size, 5%)
Stock information temporarily unavailable.
EGP 79.00
EGP 0.79 Each (In a Pack of 100) (ex VAT)
KOA RK73B 4.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W
100
EGP 79.00
EGP 0.79 Each (In a Pack of 100) (ex VAT)
KOA RK73B 4.7kΩ, 0805 (2012M) Thick Film SMD Resistor ±5% 0.25W
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KOAResistance
4.7kΩ
Technology
Thick Film
Package/Case
0805 (2012M)
Tolerance
±5%
Power Rating
0.25W
Temperature Coefficient
±200ppm/°C
Series
RK73B
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
Product details