Technical Document
Specifications
Brand
KOAResistance
1.2MΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ч/млн/°C
Series
HV73
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan
Stock information temporarily unavailable.
EGP 7,515.00
EGP 15.03 Each (On a Reel of 500) (ex VAT)
KOA 1.2MΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - HV732BTTD1204F
500
EGP 7,515.00
EGP 15.03 Each (On a Reel of 500) (ex VAT)
KOA 1.2MΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - HV732BTTD1204F
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KOAResistance
1.2MΩ
Technology
Thick Film
Package/Case
1206 (3216M)
Tolerance
±1%
Power Rating
0.25W
Temperature Coefficient
±100ч/млн/°C
Series
HV73
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Japan