Technical Document
Specifications
Brand
KNITTER-SWITCHNumber of Positions
16
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Package Style
DIP
Actuator Type
Rotary Coded
Contact Current Rating
150 mA
Mechanical Life
10000Operations
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-60°C
Operating Temperature Range
-60 → +125°C
IP Rating
IP67
Voltage Rating
15V dc
Dielectric Strength
250V
Country of Origin
Korea, Republic Of
Product details
Subminiature Rotary Coded Switches (SMT) - SMR 6000 Series
These surface mount PCB subminiature rotary coded switches are available with or without an extended shaft actuator and a choice of BCD or hexadecimal coding. The rotary switches have a voltage rating of 24 V dc and a dielectric strength of 250 V for the period of 1 min.
PCB Mounting
EGP 263.26
EGP 263.26 Each (ex VAT)
1
EGP 263.26
EGP 263.26 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KNITTER-SWITCHNumber of Positions
16
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Package Style
DIP
Actuator Type
Rotary Coded
Contact Current Rating
150 mA
Mechanical Life
10000Operations
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-60°C
Operating Temperature Range
-60 → +125°C
IP Rating
IP67
Voltage Rating
15V dc
Dielectric Strength
250V
Country of Origin
Korea, Republic Of
Product details
Subminiature Rotary Coded Switches (SMT) - SMR 6000 Series
These surface mount PCB subminiature rotary coded switches are available with or without an extended shaft actuator and a choice of BCD or hexadecimal coding. The rotary switches have a voltage rating of 24 V dc and a dielectric strength of 250 V for the period of 1 min.