Technical Document
Specifications
Brand
KNITTER-SWITCHSwitch Operation
Momentary
Illuminated
No
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPDT
Voltage Rating
125V ac
Push Button Style
Round
Contact Current Rating
3 A
Terminal Type
Solder Tag
Contact Material
Copper Alloy
Contact AC Voltage Rating
125V
Case Colour
Black
Manufacturer Part No.
MPS 103 F
Contact DC Voltage Rating
30V
Country of Origin
Japan
Product details
Knitter Switch Push button
Product description:
Knitter-Switch miniature push button switch offers great mechanical life with a minimum of 100000 operations. Available in both SPDT and DPDT these snap action switches offer an on-mom switch configuration.
Features and benefits
Long mechanical life 100000 operations.
Both SPDT and DPDT available.
Not supply with actuator 783-0053
On-mom configuration.
EGP 1,066.06
EGP 1,066.06 Each (ex VAT)
1
EGP 1,066.06
EGP 1,066.06 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KNITTER-SWITCHSwitch Operation
Momentary
Illuminated
No
Mounting Type
Panel Mount
Push Button Colour
Black
Contact Configuration
SPDT
Voltage Rating
125V ac
Push Button Style
Round
Contact Current Rating
3 A
Terminal Type
Solder Tag
Contact Material
Copper Alloy
Contact AC Voltage Rating
125V
Case Colour
Black
Manufacturer Part No.
MPS 103 F
Contact DC Voltage Rating
30V
Country of Origin
Japan
Product details
Knitter Switch Push button
Product description:
Knitter-Switch miniature push button switch offers great mechanical life with a minimum of 100000 operations. Available in both SPDT and DPDT these snap action switches offer an on-mom switch configuration.
Features and benefits
Long mechanical life 100000 operations.
Both SPDT and DPDT available.
Not supply with actuator 783-0053
On-mom configuration.