KNITTER-SWITCH Toggle Switch Cap Toggle Switch Cap for use with Mustang Toggle Switch (MTG Series)

RS Stock No.: 819-9357Brand: KNITTER-SWITCHManufacturers Part No.: C 2108
brand-logo
View all in Toggle Switch Caps & Boots

Technical Document

Specifications

Accessory Type

Toggle Switch Cap

For Use With

Mustang Toggle Switch (MTG Series)

Colour

Yellow

Country of Origin

Japan

Product details

Knitter Switch Miniature Toggle Switches - MTG Series

15/32-32 THD bushing with locking plate (M12 x 0.75)
Biased and non biased options
Silver contacts
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case"

Stock information temporarily unavailable.

EGP 501.65

EGP 100.33 Each (In a Bag of 5) (ex VAT)

KNITTER-SWITCH Toggle Switch Cap Toggle Switch Cap for use with Mustang Toggle Switch (MTG Series)

EGP 501.65

EGP 100.33 Each (In a Bag of 5) (ex VAT)

KNITTER-SWITCH Toggle Switch Cap Toggle Switch Cap for use with Mustang Toggle Switch (MTG Series)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Accessory Type

Toggle Switch Cap

For Use With

Mustang Toggle Switch (MTG Series)

Colour

Yellow

Country of Origin

Japan

Product details

Knitter Switch Miniature Toggle Switches - MTG Series

15/32-32 THD bushing with locking plate (M12 x 0.75)
Biased and non biased options
Silver contacts
Chrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case"