Knipex Click Torque Wrench, 5 → 50Nm, 3/8 in Drive, Square Drive - RS Calibrated

RS Stock No.: 125-2607Brand: KnipexManufacturers Part No.: 98 33 50 RS
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

Knipex

Torque Wrench Type

Click Torque Wrench

Torque Range

5 → 50Nm

Drive Shape

Square

Drive Size

3/8 in

Overall Length

385 mm

Material

Chrome Vanadium Steel

Calibrated

RSCAL

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 51,388.74

EGP 51,388.74 Each (ex VAT)

Knipex Click Torque Wrench, 5 → 50Nm, 3/8 in Drive, Square Drive - RS Calibrated

Calibration type

EGP 51,388.74

EGP 51,388.74 Each (ex VAT)

Knipex Click Torque Wrench, 5 → 50Nm, 3/8 in Drive, Square Drive - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Torque Wrench Type

Click Torque Wrench

Torque Range

5 → 50Nm

Drive Shape

Square

Drive Size

3/8 in

Overall Length

385 mm

Material

Chrome Vanadium Steel

Calibrated

RSCAL

Country of Origin

Germany