Knipex 97 Hand Crimp Tool for Bootlace Ferrule, 0,25 → 16mm² Wire

RS Stock No.: 267-7619Brand: KnipexManufacturers Part No.: 97 78 180Distrelec Article No.: 11083909
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

Knipex

Wire Size AWG

26 → 6AWG

Wire Size mm²

0,25 → 16mm²

Product Type

Crimp Tool

For Use With

Bootlace Ferrule

Operation

Hand

Ratcheting

No

Height Safe

No

Series

97

Crimp Profile

Round

Overall Length

180 mm

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 4,900.22

EGP 4,900.22 Each (ex VAT)

Knipex 97 Hand Crimp Tool for Bootlace Ferrule, 0,25 → 16mm² Wire

EGP 4,900.22

EGP 4,900.22 Each (ex VAT)

Knipex 97 Hand Crimp Tool for Bootlace Ferrule, 0,25 → 16mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Wire Size AWG

26 → 6AWG

Wire Size mm²

0,25 → 16mm²

Product Type

Crimp Tool

For Use With

Bootlace Ferrule

Operation

Hand

Ratcheting

No

Height Safe

No

Series

97

Crimp Profile

Round

Overall Length

180 mm

Country of Origin

Germany