Knipex 97 Hand Ratcheting Crimp Tool for Twin Bootlace Ferrule, 2 x 6 → 16mm² Wire

RS Stock No.: 267-7592Brand: KnipexManufacturers Part No.: 97 52 18Distrelec Article No.: 30307961
brand-logo
View all in Crimp Tools

Technical Document

Specifications

Brand

Knipex

Wire Size AWG

10AWG

Wire Size (AWG)

10AWG

Wire Size mm²

2 x 6 → 16mm²

Wire Size (mm²)

2 x 6 → 16mm²

Product Type

Crimp Tool

For Use With

Twin Bootlace Ferrule

Operation

Hand

Ratcheting

Yes

Height Safe

No

Series

97

Crimp Profile

Round

Overall Length

250 mm

Distrelec Product Id

30307961

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 21,276.60

EGP 21,276.60 Each (ex VAT)

Knipex 97 Hand Ratcheting Crimp Tool for Twin Bootlace Ferrule, 2 x 6 → 16mm² Wire

EGP 21,276.60

EGP 21,276.60 Each (ex VAT)

Knipex 97 Hand Ratcheting Crimp Tool for Twin Bootlace Ferrule, 2 x 6 → 16mm² Wire
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Wire Size AWG

10AWG

Wire Size (AWG)

10AWG

Wire Size mm²

2 x 6 → 16mm²

Wire Size (mm²)

2 x 6 → 16mm²

Product Type

Crimp Tool

For Use With

Twin Bootlace Ferrule

Operation

Hand

Ratcheting

Yes

Height Safe

No

Series

97

Crimp Profile

Round

Overall Length

250 mm

Distrelec Product Id

30307961

Country of Origin

Germany