Knipex Knipex Wire Rope Cutters

RS Stock No.: 267-6861Brand: KnipexManufacturers Part No.: 95 71 445
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Wire Rope Cutters

Materials Cut

Steel Wire

Non Sparking

No

Overall Length

445 mm

Height Safe

No

ESD Safe

No

Material

Special Quality Tool Steel

Maximum Cutting Capacity

10mm

Cutting Capacity Stranded Wire

10mm

Country of Origin

Japan

Stock information temporarily unavailable.

EGP 26,626.29

EGP 26,626.29 Each (ex VAT)

Knipex Knipex Wire Rope Cutters

EGP 26,626.29

EGP 26,626.29 Each (ex VAT)

Knipex Knipex Wire Rope Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Wire Rope Cutters

Materials Cut

Steel Wire

Non Sparking

No

Overall Length

445 mm

Height Safe

No

ESD Safe

No

Material

Special Quality Tool Steel

Maximum Cutting Capacity

10mm

Cutting Capacity Stranded Wire

10mm

Country of Origin

Japan