Knipex Knipex Ribbon Cable Cutters

RS Stock No.: 222-2599Brand: KnipexManufacturers Part No.: 94 15 215Distrelec Article No.: 18052840
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Ribbon Cable Cutters

Non Sparking

No

Overall Length

215 mm

Jaw Length

56mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Tool Steel

Cutting Capacity Soft Steel Wire

0mm

Cutting Capacity Medium Hard Wire

0mm

Cutting Capacity Hard Wire

0mm

Cutting Capacity Piano Wire

0mm

Cutting Capacity Soft Wire

0mm

Distrelec Product Id

18052840

Country of Origin

Germany

Product details

Ribbon Cable Cutters

To cut without flattening - for ribbon cables up to 56 mm wide
Standard interchangeable blade
With opening clamp and locking clip
Material: handles and blade slot made from highly durable specialist steel
Spare blades available for separate purchase

You may be interested in
RS PRO Ribbon Cable Cutters
EGP 9,138.74Each (ex VAT)
Knipex Knipex Seal Cutter
EGP 6,367.10Each (ex VAT)
Stock information temporarily unavailable.

EGP 6,458.50

EGP 6,458.50 Each (ex VAT)

Knipex Knipex Ribbon Cable Cutters

EGP 6,458.50

EGP 6,458.50 Each (ex VAT)

Knipex Knipex Ribbon Cable Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Ribbon Cable Cutters
EGP 9,138.74Each (ex VAT)
Knipex Knipex Seal Cutter
EGP 6,367.10Each (ex VAT)

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Ribbon Cable Cutters

Non Sparking

No

Overall Length

215 mm

Jaw Length

56mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Tool Steel

Cutting Capacity Soft Steel Wire

0mm

Cutting Capacity Medium Hard Wire

0mm

Cutting Capacity Hard Wire

0mm

Cutting Capacity Piano Wire

0mm

Cutting Capacity Soft Wire

0mm

Distrelec Product Id

18052840

Country of Origin

Germany

Product details

Ribbon Cable Cutters

To cut without flattening - for ribbon cables up to 56 mm wide
Standard interchangeable blade
With opening clamp and locking clip
Material: handles and blade slot made from highly durable specialist steel
Spare blades available for separate purchase

You may be interested in
RS PRO Ribbon Cable Cutters
EGP 9,138.74Each (ex VAT)
Knipex Knipex Seal Cutter
EGP 6,367.10Each (ex VAT)