Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Knipex Hose Clamp Pliers, 180 mm Overall, Angled, Straight Tip, 50mm Jaw

RS Stock No.: 136-7431Brand: KnipexManufacturers Part No.: 85 51 180 A
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Hose Clamp Pliers

Number of Pieces

1

Overall Length

180 mm

VDE/1000V Approved

No

ESD Safe

No

Tip Style

Angled, Straight

Material

Chrome Vanadium Electric Steel

Jaw Length

50mm

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Product details

Knipex Spring Hose Clamp Pliers

The Knipex spring hose clamp pliers have been used with clamps and spring band clamps of different sizes up to 70 mm. The rotating jaw inserts allow for safe actuations of clamps in any position. The high leverage handles allow clamps to be opened and closed comfortably. The slim head design and rotating grip inserts makes with an ideal tool, especially in confined areas. Ideal for working on fuel hoses, vacuum pipes and suction hoses.

Features and Benefits

Quick set adjustment
Used for clamps up to 70 mm
Made from Chrome vanadium electric steel, forged, oil hardened
Slim head design
Good handle leverage

Stock information temporarily unavailable.

EGP 5,524.95

EGP 5,524.95 Each (ex VAT)

Knipex Hose Clamp Pliers, 180 mm Overall, Angled, Straight Tip, 50mm Jaw

EGP 5,524.95

EGP 5,524.95 Each (ex VAT)

Knipex Hose Clamp Pliers, 180 mm Overall, Angled, Straight Tip, 50mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Hose Clamp Pliers

Number of Pieces

1

Overall Length

180 mm

VDE/1000V Approved

No

ESD Safe

No

Tip Style

Angled, Straight

Material

Chrome Vanadium Electric Steel

Jaw Length

50mm

Non Sparking

No

Height Safe

No

Country of Origin

Germany

Product details

Knipex Spring Hose Clamp Pliers

The Knipex spring hose clamp pliers have been used with clamps and spring band clamps of different sizes up to 70 mm. The rotating jaw inserts allow for safe actuations of clamps in any position. The high leverage handles allow clamps to be opened and closed comfortably. The slim head design and rotating grip inserts makes with an ideal tool, especially in confined areas. Ideal for working on fuel hoses, vacuum pipes and suction hoses.

Features and Benefits

Quick set adjustment
Used for clamps up to 70 mm
Made from Chrome vanadium electric steel, forged, oil hardened
Slim head design
Good handle leverage