Technical Document
Specifications
Brand
KnipexModel Number
Knipex
Cutter Type
Side Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
125 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Special Quality Tool Steel
Maximum Cutting Capacity
1.7mm
Cutting Capacity Hard Wire
0.8mm
Cutting Capacity Soft Wire
1.3mm
Cutting Capacity Soft Steel Wire
1.3mm
Cut Type
Small Bevel
Cutting Capacity Stranded Wire
0.8mm
Cutting Capacity Medium Hard Wire
1.3mm
Cutting Capacity Copper Wire
1.7mm
Country of Origin
Germany
EGP 2,554.38
EGP 2,554.38 Each (ex VAT)
1
EGP 2,554.38
EGP 2,554.38 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexModel Number
Knipex
Cutter Type
Side Cutter
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
125 mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Special Quality Tool Steel
Maximum Cutting Capacity
1.7mm
Cutting Capacity Hard Wire
0.8mm
Cutting Capacity Soft Wire
1.3mm
Cutting Capacity Soft Steel Wire
1.3mm
Cut Type
Small Bevel
Cutting Capacity Stranded Wire
0.8mm
Cutting Capacity Medium Hard Wire
1.3mm
Cutting Capacity Copper Wire
1.7mm
Country of Origin
Germany