Technical Document
Specifications
Brand
KnipexModel Number
Knipex
Cutter Type
Electronic End Cutting Nippers
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
120 mm
Jaw Length
19mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Chrome-Plated Steel with Ball Bearings
Maximum Cutting Capacity
0.6mm
Cutting Capacity Copper Wire
0.6mm
Cut Type
Small Bevel
Cutting Capacity Soft Wire
0.6mm
Country of Origin
Germany
Product details
Electronic end cutter
Tools with precision box joint and captive, low-friction double spring
Special tool steel, oil-hardened and tempered
Mirror polished with excellent corrosion protection
Cutting edge hardness 56 HRC
Dual component handles for fatigue-free, sensitive work
Standards
DIN ISO 9654
EGP 5,531.61
EGP 5,531.61 Each (ex VAT)
1
EGP 5,531.61
EGP 5,531.61 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
KnipexModel Number
Knipex
Cutter Type
Electronic End Cutting Nippers
Materials Cut
Copper Wire, Soft Wire
Non Sparking
No
Overall Length
120 mm
Jaw Length
19mm
VDE/1000V Approved
No
Height Safe
No
ESD Safe
No
Material
Chrome-Plated Steel with Ball Bearings
Maximum Cutting Capacity
0.6mm
Cutting Capacity Copper Wire
0.6mm
Cut Type
Small Bevel
Cutting Capacity Soft Wire
0.6mm
Country of Origin
Germany
Product details
Electronic end cutter
Tools with precision box joint and captive, low-friction double spring
Special tool steel, oil-hardened and tempered
Mirror polished with excellent corrosion protection
Cutting edge hardness 56 HRC
Dual component handles for fatigue-free, sensitive work
Standards
DIN ISO 9654