Knipex Knipex Front Cutter

RS Stock No.: 267-7302Brand: KnipexManufacturers Part No.: 64 02 115Distrelec Article No.: 18053288
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Front Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

115 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Special Quality Tool Steel

Cut Type

With Bevel

Cutting Capacity Medium Hard Wire

1mm

Cutting Capacity Copper Wire

2mm

Distrelec Product Id

18053288

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 4,660.92

EGP 4,660.92 Each (ex VAT)

Knipex Knipex Front Cutter

EGP 4,660.92

EGP 4,660.92 Each (ex VAT)

Knipex Knipex Front Cutter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Model Number

Knipex

Cutter Type

Front Cutter

Materials Cut

Copper Wire, Soft Wire

Non Sparking

No

Overall Length

115 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Special Quality Tool Steel

Cut Type

With Bevel

Cutting Capacity Medium Hard Wire

1mm

Cutting Capacity Copper Wire

2mm

Distrelec Product Id

18053288

Country of Origin

Germany