Knipex 41 14 250 Pliers, 250 mm Overall, Straight Tip

RS Stock No.: 267-7193Brand: KnipexManufacturers Part No.: 41 14 250
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Gripping Pliers

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

250 mm

ESD Safe

No

Tip Style

Straight

Material

Special Quality Tool Steel

Model Number

41 14 250

Height Safe

No

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 3,242.71

EGP 3,242.71 Each (ex VAT)

Knipex 41 14 250 Pliers, 250 mm Overall, Straight Tip

EGP 3,242.71

EGP 3,242.71 Each (ex VAT)

Knipex 41 14 250 Pliers, 250 mm Overall, Straight Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Gripping Pliers

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

250 mm

ESD Safe

No

Tip Style

Straight

Material

Special Quality Tool Steel

Model Number

41 14 250

Height Safe

No

Country of Origin

Germany