Technical Document
Specifications
Brand
KnipexPlier Type
Long Nose Pliers
Number of Pieces
1
Overall Length
115 mm
VDE/1000V Approved
No
Tip Style
Straight
ESD Safe
No
Material
Ball Bearing Chrome Steel
Jaw Length
22,5mm
Jaw Depth
2mm
Model Number
35 32
Non Sparking
No
Height Safe
No
Distrelec Product Id
18053274
Country of Origin
Germany
Product details
Precision Box Jointed Pliers
Manufactured from special tool steel which has been oil-hardened and tempered
For gripping, holding and bending
Smoothly ground gripping surfaces
Deburred edges
Plastic coated handles
Low-friction double spring for gentle and even opening
The polished finish, together with a fine film of oil offer the best possible rust protection – no circuit faults caused by peeling chrome from plated tools
Overall length 115mm
EGP 3,384.84
EGP 3,384.84 Each (ex VAT)
1
EGP 3,384.84
EGP 3,384.84 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexPlier Type
Long Nose Pliers
Number of Pieces
1
Overall Length
115 mm
VDE/1000V Approved
No
Tip Style
Straight
ESD Safe
No
Material
Ball Bearing Chrome Steel
Jaw Length
22,5mm
Jaw Depth
2mm
Model Number
35 32
Non Sparking
No
Height Safe
No
Distrelec Product Id
18053274
Country of Origin
Germany
Product details
Precision Box Jointed Pliers
Manufactured from special tool steel which has been oil-hardened and tempered
For gripping, holding and bending
Smoothly ground gripping surfaces
Deburred edges
Plastic coated handles
Low-friction double spring for gentle and even opening
The polished finish, together with a fine film of oil offer the best possible rust protection – no circuit faults caused by peeling chrome from plated tools
Overall length 115mm