Knipex 20 06 160 Nose pliers, 160 mm Overall, Flat, Straight Tip, VDE/1000V, 30mm Jaw

RS Stock No.: 267-6993Brand: KnipexManufacturers Part No.: 20 06 160
brand-logo
View all in Pliers

Technical Document

Specifications

Brand

Knipex

Plier Type

Flat Nose Pliers

Number of Pieces

1

Overall Length

160 mm

VDE/1000V Approved

Yes

Tip Style

Flat, Straight

Material

Special Quality Tool Steel

Jaw Length

30mm

Model Number

20 06 160

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 3,648.66

EGP 3,648.66 Each (ex VAT)

Knipex 20 06 160 Nose pliers, 160 mm Overall, Flat, Straight Tip, VDE/1000V, 30mm Jaw

EGP 3,648.66

EGP 3,648.66 Each (ex VAT)

Knipex 20 06 160 Nose pliers, 160 mm Overall, Flat, Straight Tip, VDE/1000V, 30mm Jaw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Plier Type

Flat Nose Pliers

Number of Pieces

1

Overall Length

160 mm

VDE/1000V Approved

Yes

Tip Style

Flat, Straight

Material

Special Quality Tool Steel

Jaw Length

30mm

Model Number

20 06 160

Country of Origin

Germany