Knipex Drawing tool, 8mm Min, 13mm Max, 175 mm Overall

RS Stock No.: 267-6981Brand: KnipexManufacturers Part No.: 16 80 175 SBDistrelec Article No.: 30162005
brand-logo
View all in Wire Strippers

Technical Document

Specifications

Brand

Knipex

Cable Type

Round Cable

Stripping Range

8 → 13mm

Minimum Size

8mm

Maximum Size

13mm

Overall Length

175 mm

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 3,602.55

EGP 3,602.55 Each (ex VAT)

Knipex Drawing tool, 8mm Min, 13mm Max, 175 mm Overall

EGP 3,602.55

EGP 3,602.55 Each (ex VAT)

Knipex Drawing tool, 8mm Min, 13mm Max, 175 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Knipex

Cable Type

Round Cable

Stripping Range

8 → 13mm

Minimum Size

8mm

Maximum Size

13mm

Overall Length

175 mm

Country of Origin

Germany