Technical Document
Specifications
Brand
KnipexPlier Type
Combination Pliers
Number of Pieces
1
Cutting Capacity
Copper wire: 50 mm
Overall Length
200 mm
VDE/1000V Approved
No
Tip Style
Straight
ESD Safe
No
Material
Tool Steel
Non Sparking
No
Height Safe
No
Material Cutting Capability
Copper Wire
Distrelec Product Id
11029906
Country of Origin
Germany
Product details
Electrical Installation Pliers
Multifunctional, professional pliers ideal for electrical installation work. 6 functions in one tool, gripping, bending, deburring, cutting, crimping and stripping.
Smooth surfaces near the tips grip single cores without damage
Serrated & smooth gripping surfaces
Jaw with outside edge for flush-mounted junction boxes
Stripping holes for conductors of 0.7 → 1.5 mm² & 2.5 mm²
Crimp die for wire-end ferrules 0.5 → 2.5 mm²
Induction hardened cable shears for Copper and Aluminium cables up to 5 x 2.5 mm²
Slim dimensions for easier access
High grade special tool Steel construction
Forged & oil-hardened
EGP 5,567.25
EGP 5,567.25 Each (ex VAT)
1
EGP 5,567.25
EGP 5,567.25 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexPlier Type
Combination Pliers
Number of Pieces
1
Cutting Capacity
Copper wire: 50 mm
Overall Length
200 mm
VDE/1000V Approved
No
Tip Style
Straight
ESD Safe
No
Material
Tool Steel
Non Sparking
No
Height Safe
No
Material Cutting Capability
Copper Wire
Distrelec Product Id
11029906
Country of Origin
Germany
Product details
Electrical Installation Pliers
Multifunctional, professional pliers ideal for electrical installation work. 6 functions in one tool, gripping, bending, deburring, cutting, crimping and stripping.
Smooth surfaces near the tips grip single cores without damage
Serrated & smooth gripping surfaces
Jaw with outside edge for flush-mounted junction boxes
Stripping holes for conductors of 0.7 → 1.5 mm² & 2.5 mm²
Crimp die for wire-end ferrules 0.5 → 2.5 mm²
Induction hardened cable shears for Copper and Aluminium cables up to 5 x 2.5 mm²
Slim dimensions for easier access
High grade special tool Steel construction
Forged & oil-hardened