Technical Document
Specifications
Brand
KnipexBag Type
Tool and Notebook Bag
Material
Polyester
Length
440mm
Width
340mm
Height
200mm
Shoulder Strap
Yes
Lock Type
Zipper
Country of Origin
China
Product details
Knipex Tool and Notepad Bag
The best way of storing and transporting tools is using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.
This heavy-duty, Professional Tool Bag from Knipex has been designed to allow for the comfortable and secure carrying of tools. It is made from heavy-duty polyester fabric for increased durability and features lined compartment designed for storing notebooks and documents. Splashproof material guarantees safe storage of both tools and documents. The shoulder strap and padded handle allow for the easier carrying.
Features & Benefits:
Lined inside pouch for notebook and A4 documents
90° fold-out front pouch with 8 tool pouches and 1 small inside pouch
The reverse side of the front pouch with 5 tool pouches and 3 "pen" pouches
Removable tool panel with 8 tool pouches on the front and 2 rows of elastic loops on the back
Splash-water-protected bottom
Adjustable shoulder belt with a quick-release fastener
With two carry loops
Made of hard-wearing polyester fabric
Typical Application:
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
Plumbers
Electricians
Car mechanics
Carpenters
Builders
Gas Engineers
FAQs:
Is this bag weather-proof?
This bag is made from a splash-proof polyester but doesn't guarantee full water protection.
Is this bag lockable?
No, this bag doesn't feature any locking mechanism
Does this tool bag come with a warranty?
Yes, like all other Knipex products this bag comes with a standard manufacturer's warranty.
NOTE: No Tools are supplied with this bag. Tools are shown for reference only.
EGP 14,426.31
EGP 14,426.31 Each (ex VAT)
1
EGP 14,426.31
EGP 14,426.31 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexBag Type
Tool and Notebook Bag
Material
Polyester
Length
440mm
Width
340mm
Height
200mm
Shoulder Strap
Yes
Lock Type
Zipper
Country of Origin
China
Product details
Knipex Tool and Notepad Bag
The best way of storing and transporting tools is using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.
This heavy-duty, Professional Tool Bag from Knipex has been designed to allow for the comfortable and secure carrying of tools. It is made from heavy-duty polyester fabric for increased durability and features lined compartment designed for storing notebooks and documents. Splashproof material guarantees safe storage of both tools and documents. The shoulder strap and padded handle allow for the easier carrying.
Features & Benefits:
Lined inside pouch for notebook and A4 documents
90° fold-out front pouch with 8 tool pouches and 1 small inside pouch
The reverse side of the front pouch with 5 tool pouches and 3 "pen" pouches
Removable tool panel with 8 tool pouches on the front and 2 rows of elastic loops on the back
Splash-water-protected bottom
Adjustable shoulder belt with a quick-release fastener
With two carry loops
Made of hard-wearing polyester fabric
Typical Application:
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
Plumbers
Electricians
Car mechanics
Carpenters
Builders
Gas Engineers
FAQs:
Is this bag weather-proof?
This bag is made from a splash-proof polyester but doesn't guarantee full water protection.
Is this bag lockable?
No, this bag doesn't feature any locking mechanism
Does this tool bag come with a warranty?
Yes, like all other Knipex products this bag comes with a standard manufacturer's warranty.
NOTE: No Tools are supplied with this bag. Tools are shown for reference only.