Technical Document
Specifications
Brand
KnipexType
Multi-purpose Belt Pouch
Belt Included
Yes
Number of Pouches
1
Number Of Pockets
1
Material
Polyester
Country of Origin
Poland
Stock information temporarily unavailable.
EGP 1,242.80
EGP 1,242.80 Each (ex VAT)
Knipex Polyester, 1 Pocket Tool Belt Pouch
1
EGP 1,242.80
EGP 1,242.80 Each (ex VAT)
Knipex Polyester, 1 Pocket Tool Belt Pouch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexType
Multi-purpose Belt Pouch
Belt Included
Yes
Number of Pouches
1
Number Of Pockets
1
Material
Polyester
Country of Origin
Poland