Knipex 4-Piece Circlip Plier Set, Angled, Straight Tip, 315 mm Overall
RS Stock No.: 267-8462Brand: KnipexManufacturers Part No.: 00 19 57 V01Distrelec Article No.: 30223007

Technical Document
Specifications
Brand
KnipexPlier Types in Set
Circlip Pliers
VDE/1000V Approved
No
Number of Pieces
4
Tip Style
Angled, Straight
Material
Special Quality Tool Steel, Polyester
ESD Safe
No
Height Safe
No
Non Sparking
No
Overall Length
315 mm
Distrelec Product Id
30223007
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 11,563.12
EGP 11,563.12 Each (ex VAT)
Knipex 4-Piece Circlip Plier Set, Angled, Straight Tip, 315 mm Overall
1
EGP 11,563.12
EGP 11,563.12 Each (ex VAT)
Knipex 4-Piece Circlip Plier Set, Angled, Straight Tip, 315 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexPlier Types in Set
Circlip Pliers
VDE/1000V Approved
No
Number of Pieces
4
Tip Style
Angled, Straight
Material
Special Quality Tool Steel, Polyester
ESD Safe
No
Height Safe
No
Non Sparking
No
Overall Length
315 mm
Distrelec Product Id
30223007
Country of Origin
Germany