Knipex Diecast Zinc 9-way Control Cabinet Key, 5 → 11 mm Capacity
RS Stock No.: 267-8437Brand: KnipexManufacturers Part No.: 00 11 06 V03Distrelec Article No.: 30161879

Technical Document
Specifications
Brand
KnipexNumber of Key Profiles
9
Capacity
5 → 11 mm
Key Type
Control Cabinet Key
Body Material
Diecast Zinc
Finish
Nickel Plated
Distrelec Product Id
30161879
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 2,152.98
EGP 2,152.98 Each (ex VAT)
Knipex Diecast Zinc 9-way Control Cabinet Key, 5 → 11 mm Capacity
1
EGP 2,152.98
EGP 2,152.98 Each (ex VAT)
Knipex Diecast Zinc 9-way Control Cabinet Key, 5 → 11 mm Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnipexNumber of Key Profiles
9
Capacity
5 → 11 mm
Key Type
Control Cabinet Key
Body Material
Diecast Zinc
Finish
Nickel Plated
Distrelec Product Id
30161879
Country of Origin
Germany