Knightsbridge 45 W LED Batten Light, 230 V, 1.5 m Long, IP20

RS Stock No.: 641-950Brand: KnightsbridgeManufacturers Part No.: SUR5LEDG
brand-logo
View all in Batten Lights

Technical Document

Specifications

Type

Batten

Length

1.5 m

Luminosity

4200 lm

Width

200 mm

Depth

45 mm

Wattage

45 W

Lamp Type

LED

Voltage Rating

230 V

IP Rating

IP20

Country of Origin

China

P.O.A.

Knightsbridge 45 W LED Batten Light, 230 V, 1.5 m Long, IP20

P.O.A.

Knightsbridge 45 W LED Batten Light, 230 V, 1.5 m Long, IP20

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Batten

Length

1.5 m

Luminosity

4200 lm

Width

200 mm

Depth

45 mm

Wattage

45 W

Lamp Type

LED

Voltage Rating

230 V

IP Rating

IP20

Country of Origin

China