Technical Document
Specifications
Brand
KnightsbridgeLamp Type
LED
Type
Strip Light
Cabinet Lighting Type
Strip Light
Luminosity
140 lm
Voltage Rating
24 V dc
Length
500 mm
Width
33 mm
Depth
8 mm
Wattage
5 W
Colour Temperature
6000K
Light Colour
Cool White
Dimmable
Yes
Lamp Supplied
Yes
Model
LED5WCW
Series
Ultra Thin Linear
Country of Origin
China
Product details
Ultra Thin Linear LED Lighting
These compact linear LED lighting strips have a flat slimline cross-section. They are suitable for use in home, office, under kitchen cabinets, shelves, display cases. They are easy to install (two metal mounting clips and screws included). These LED strips utilise high brightness surface mounted LED chips and are available in either cool or warm white light and run on low voltage (24 V) for safety and produce no RF interference and operate silently.
LED strips can be linked (up to 36W per run) with connectors or cable (one cable and one linear connector is supplied with each LED strip). A right angled connector is available as an extra (see RS 719-3156). Power supply is required, a 36W 24V switching power adapter is available (see RS 739-3510).
To further extend the LED striplight reach, use interconnect power leads (available separately) in a choice of lengths:
739-3514 100mm
739-3526 250mm
739-3523 1000mm
739-3520 2500mm
Also these LED strips are dimmable when used with dimmer (see RS 719-3168). This dimmer also has a memory function. To connect multiple LED strips in different arrangements an 8-way DC splitter is also available (see RS 719-3165).
Supplied with
2 metal mounting clips, screws, one connector cable and one linear connector
EGP 7,217.96
EGP 7,217.96 Each (ex VAT)
1
EGP 7,217.96
EGP 7,217.96 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KnightsbridgeLamp Type
LED
Type
Strip Light
Cabinet Lighting Type
Strip Light
Luminosity
140 lm
Voltage Rating
24 V dc
Length
500 mm
Width
33 mm
Depth
8 mm
Wattage
5 W
Colour Temperature
6000K
Light Colour
Cool White
Dimmable
Yes
Lamp Supplied
Yes
Model
LED5WCW
Series
Ultra Thin Linear
Country of Origin
China
Product details
Ultra Thin Linear LED Lighting
These compact linear LED lighting strips have a flat slimline cross-section. They are suitable for use in home, office, under kitchen cabinets, shelves, display cases. They are easy to install (two metal mounting clips and screws included). These LED strips utilise high brightness surface mounted LED chips and are available in either cool or warm white light and run on low voltage (24 V) for safety and produce no RF interference and operate silently.
LED strips can be linked (up to 36W per run) with connectors or cable (one cable and one linear connector is supplied with each LED strip). A right angled connector is available as an extra (see RS 719-3156). Power supply is required, a 36W 24V switching power adapter is available (see RS 739-3510).
To further extend the LED striplight reach, use interconnect power leads (available separately) in a choice of lengths:
739-3514 100mm
739-3526 250mm
739-3523 1000mm
739-3520 2500mm
Also these LED strips are dimmable when used with dimmer (see RS 719-3168). This dimmer also has a memory function. To connect multiple LED strips in different arrangements an 8-way DC splitter is also available (see RS 719-3165).
Supplied with
2 metal mounting clips, screws, one connector cable and one linear connector