Technical Document
Specifications
Brand
Klein ToolsBag Type
Backpack
Material
1680d Ballistic Weave
Length
7.375in
Width
14.5in
Height
17.5in
Shoulder Strap
Yes
Country of Origin
China
Stock information temporarily unavailable.
EGP 16,612.87
EGP 16,612.87 Each (ex VAT)
Klein Tools 1680d Ballistic Weave Backpack with Shoulder Strap 7.375in x 14.5in x 17.5in
1
EGP 16,612.87
EGP 16,612.87 Each (ex VAT)
Klein Tools 1680d Ballistic Weave Backpack with Shoulder Strap 7.375in x 14.5in x 17.5in
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Klein ToolsBag Type
Backpack
Material
1680d Ballistic Weave
Length
7.375in
Width
14.5in
Height
17.5in
Shoulder Strap
Yes
Country of Origin
China