Klein Tools Canvas, 0 Pocket Tool Pouch

RS Stock No.: 270-7984Brand: Klein ToolsManufacturers Part No.: 5139
brand-logo
View all in Tool Belts & Tool Pouches

Technical Document

Specifications

Type

Zipper Bag

Belt Included

No

Number of Pouches

1

Number Of Pockets

0

Material

Canvas

Country of Origin

United States

Stock information temporarily unavailable.

EGP 1,823.02

EGP 1,823.02 Each (ex VAT)

Klein Tools Canvas, 0 Pocket Tool Pouch

EGP 1,823.02

EGP 1,823.02 Each (ex VAT)

Klein Tools Canvas, 0 Pocket Tool Pouch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Zipper Bag

Belt Included

No

Number of Pouches

1

Number Of Pockets

0

Material

Canvas

Country of Origin

United States