Klein Tools Interchangeable Screwdriver Set

RS Stock No.: 228-6456Brand: Klein ToolsManufacturers Part No.: 32500MAG
View all in Screwdriver Sets

Technical Document

Specifications

Screwdriver Type

Interchangeable Standard Screwdriver Set

Tip Size

Nut Driver(3/8 in 5/16 in 1/4 in), Phillips(No 1 No 2), Slotted(1/4 in 3/16 in), Square(No 1 No 2), Torx(T10 T15)

Blade Length

76 mm

VDE/1000V Approved

No

Overall Length

198 mm

Blade Material

Carbon Steel

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 3,360.14

EGP 3,360.14 Each (ex VAT)

Klein Tools Interchangeable Screwdriver Set

EGP 3,360.14

EGP 3,360.14 Each (ex VAT)

Klein Tools Interchangeable Screwdriver Set
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Screwdriver Type

Interchangeable Standard Screwdriver Set

Tip Size

Nut Driver(3/8 in 5/16 in 1/4 in), Phillips(No 1 No 2), Slotted(1/4 in 3/16 in), Square(No 1 No 2), Torx(T10 T15)

Blade Length

76 mm

VDE/1000V Approved

No

Overall Length

198 mm

Blade Material

Carbon Steel

Country of Origin

Taiwan, Province Of China