Klaxon Sonos Series Surface Mount Electronic Sounder, 8 → 35 V dc, 102dB at 1 m, IP65, DC, 32-Tone

RS Stock No.: 489-5010Brand: KlaxonManufacturers Part No.: PSS-0039
brand-logo
View all in Electronic Sounders

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

8 → 35 V dc

IP Rating

IP65

Decibels at 1 Metre

102dB

Current Type

DC

Number Of Tones

32

Housing Colour

White

Mounting Style

Surface Mount

Diameter

100 mm

Application Type

Sounder

Series

Sonos

Minimum Temperature

-25°C

Housing Material

PC

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

32 Tone Fire Alarm Sounders

IP65 rated (deep base versions only)
Operation type: continuous or synchronised
Available as wire-to-base or wire-to-terminal
Sounder locks into base
Shallow or deep base option
Tone and volume can be pre-set or adjusted off-base

Stock information temporarily unavailable.

EGP 2,700.65

EGP 2,700.65 Each (ex VAT)

Klaxon Sonos Series Surface Mount Electronic Sounder, 8 → 35 V dc, 102dB at 1 m, IP65, DC, 32-Tone

EGP 2,700.65

EGP 2,700.65 Each (ex VAT)

Klaxon Sonos Series Surface Mount Electronic Sounder, 8 → 35 V dc, 102dB at 1 m, IP65, DC, 32-Tone
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

8 → 35 V dc

IP Rating

IP65

Decibels at 1 Metre

102dB

Current Type

DC

Number Of Tones

32

Housing Colour

White

Mounting Style

Surface Mount

Diameter

100 mm

Application Type

Sounder

Series

Sonos

Minimum Temperature

-25°C

Housing Material

PC

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Product details

32 Tone Fire Alarm Sounders

IP65 rated (deep base versions only)
Operation type: continuous or synchronised
Available as wire-to-base or wire-to-terminal
Sounder locks into base
Shallow or deep base option
Tone and volume can be pre-set or adjusted off-base