Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Klaxon Nexus Series Red Sounder Beacon, 10 → 60 V dc, Wall Mount, 120dB at 1 Metre

RS Stock No.: 539-4603Brand: KlaxonManufacturers Part No.: PNC-0003
brand-logo
View all in Sounder Beacons

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

10 → 60 V dc

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

120dB

Series

Nexus

Bulb Type

Xenon

Housing Colour

Red

Number Of Tones

64

Minimum Temperature

-25°C

Housing Material

Polycarbonate

Maximum Temperature

+70°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 39,396.42

EGP 39,396.42 Each (ex VAT)

Klaxon Nexus Series Red Sounder Beacon, 10 → 60 V dc, Wall Mount, 120dB at 1 Metre

EGP 39,396.42

EGP 39,396.42 Each (ex VAT)

Klaxon Nexus Series Red Sounder Beacon, 10 → 60 V dc, Wall Mount, 120dB at 1 Metre
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

10 → 60 V dc

Lens Colour

Red

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

120dB

Series

Nexus

Bulb Type

Xenon

Housing Colour

Red

Number Of Tones

64

Minimum Temperature

-25°C

Housing Material

Polycarbonate

Maximum Temperature

+70°C

Country of Origin

United Kingdom