Klaxon Sonos Pulse Series Red Flashing Beacon, 17 → 60 V dc, Wall Mount, LED Bulb

RS Stock No.: 832-9719Brand: KlaxonManufacturers Part No.: ESD-5003
brand-logo
View all in Beacons

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

17 → 60 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Wall Mount

Bulb Type

LED

Current Type

DC

Base Diameter

98mm

Housing Colour

Red

Lamp Included

Yes

Series

Sonos Pulse

Height

117mm

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Country of Origin

United Kingdom

Stock information temporarily unavailable.

EGP 10,344.27

EGP 10,344.27 Each (ex VAT)

Klaxon Sonos Pulse Series Red Flashing Beacon, 17 → 60 V dc, Wall Mount, LED Bulb

EGP 10,344.27

EGP 10,344.27 Each (ex VAT)

Klaxon Sonos Pulse Series Red Flashing Beacon, 17 → 60 V dc, Wall Mount, LED Bulb
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Klaxon

Supply Voltage

17 → 60 V dc

Light Effect

Flashing

Lens Colour

Red

Mounting Style

Wall Mount

Bulb Type

LED

Current Type

DC

Base Diameter

98mm

Housing Colour

Red

Lamp Included

Yes

Series

Sonos Pulse

Height

117mm

Maximum Temperature

+70°C

Minimum Temperature

-25°C

Country of Origin

United Kingdom