Klauke LGML1 Power Tool Charger, 10.8V for use with Battery powered hydraulic crimping tools, Battery powered hydraulic

RS Stock No.: 205-9557Brand: KlaukeManufacturers Part No.: LGML1
brand-logo
View all in Power Tool Chargers

Technical Document

Specifications

Brand

Klauke

Series

LGML

Battery Type

Li-ion

For Use With

Battery powered hydraulic crimping tools, Battery powered hydraulic cutting tools, EBS 8 ML / EBS 12 ML Battery powered hydraulic bolt cutter

Charger Voltage

10.8V

Charger Current

1.5A

Supply Voltage

220 → 240V

Plug Type

Type C - Euro Plug

Country of Origin

China

Stock information temporarily unavailable.

EGP 16,486.41

EGP 16,486.41 Each (ex VAT)

Klauke LGML1 Power Tool Charger, 10.8V for use with Battery powered hydraulic crimping tools, Battery powered hydraulic

EGP 16,486.41

EGP 16,486.41 Each (ex VAT)

Klauke LGML1 Power Tool Charger, 10.8V for use with Battery powered hydraulic crimping tools, Battery powered hydraulic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Klauke

Series

LGML

Battery Type

Li-ion

For Use With

Battery powered hydraulic crimping tools, Battery powered hydraulic cutting tools, EBS 8 ML / EBS 12 ML Battery powered hydraulic bolt cutter

Charger Voltage

10.8V

Charger Current

1.5A

Supply Voltage

220 → 240V

Plug Type

Type C - Euro Plug

Country of Origin

China