Kingston KC600 2.5 inch 512 GB Internal SSD

RS Stock No.: 195-8320Brand: KingstonManufacturers Part No.: SKC600/512GDistrelec Article No.: 30201937
brand-logo
View all in Hard Drives

Technical Document

Specifications

Model

KC600

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 inch

Capacity

512 GB

Nand Type

3D TLC

Temperature Range

0 → +70°C

Dimensions

100.1 x 69.85 x 7mm

Length

100.1mm

Width

69.85mm

Height

7mm

Distrelec Product Id

30201937

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 12,772.05

EGP 12,772.05 Each (ex VAT)

Kingston KC600 2.5 inch 512 GB Internal SSD

EGP 12,772.05

EGP 12,772.05 Each (ex VAT)

Kingston KC600 2.5 inch 512 GB Internal SSD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Model

KC600

Hard Drive Type

SSD

Internal/External

Internal

Form Factor

2.5 inch

Capacity

512 GB

Nand Type

3D TLC

Temperature Range

0 → +70°C

Dimensions

100.1 x 69.85 x 7mm

Length

100.1mm

Width

69.85mm

Height

7mm

Distrelec Product Id

30201937

Country of Origin

Taiwan, Province Of China