Kingston KC3000 M.2 (2280) 512 GB Internal SSD
RS Stock No.: 243-6506Brand: KingstonManufacturers Part No.: SKC3000S/512GDistrelec Article No.: 30248308

Technical Document
Specifications
Brand
KingstonModel
KC3000
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
M.2 (2280)
Industrial
No
Interface
NVMe PCIe Gen 4 x 4
Capacity
512 GB
Nand Type
3D TLC
Distrelec Product Id
30248308
Stock information temporarily unavailable.
EGP 13,380.37
EGP 13,380.37 Each (ex VAT)
Kingston KC3000 M.2 (2280) 512 GB Internal SSD
1
EGP 13,380.37
EGP 13,380.37 Each (ex VAT)
Kingston KC3000 M.2 (2280) 512 GB Internal SSD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KingstonModel
KC3000
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
M.2 (2280)
Industrial
No
Interface
NVMe PCIe Gen 4 x 4
Capacity
512 GB
Nand Type
3D TLC
Distrelec Product Id
30248308