Kingston 32 GB Industrial SDHC SD Card, Class 10, UHS-II, U3, V90

RS Stock No.: 243-6498Brand: KingstonManufacturers Part No.: SDR2/32GBDistrelec Article No.: 30313624
brand-logo
View all in SD Cards

Technical Document

Specifications

SD Card Type

SD Card

Series

Canvas React Plus

Card Format

SDHC

Capacity

32 GB

Speed Class Rating

Class 10, UHS-II, U3, V90

Industrial

Yes

Temperature Range

-25 → +85°C

Distrelec Product Id

30313624

Distrelec Product Id

30313624

You may be interested in
Stock information temporarily unavailable.

EGP 4,581.35

EGP 4,581.35 Each (ex VAT)

Kingston 32 GB Industrial SDHC SD Card, Class 10, UHS-II, U3, V90

EGP 4,581.35

EGP 4,581.35 Each (ex VAT)

Kingston 32 GB Industrial SDHC SD Card, Class 10, UHS-II, U3, V90
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

SD Card Type

SD Card

Series

Canvas React Plus

Card Format

SDHC

Capacity

32 GB

Speed Class Rating

Class 10, UHS-II, U3, V90

Industrial

Yes

Temperature Range

-25 → +85°C

Distrelec Product Id

30313624

Distrelec Product Id

30313624

You may be interested in