Kingston 128 GB SDXC SD Card, A2, Class 10, U3, UHS-I, V30
RS Stock No.: 203-5390Brand: KingstonManufacturers Part No.: SDG3/128GBDistrelec Article No.: 30201907

Technical Document
Specifications
Brand
KingstonSD Card Type
SD Card
Series
Canvas Go! Plus
Card Format
SDXC
Capacity
128 GB
Speed Class Rating
A2, Class 10, U3, UHS-I, V30
Industrial
No
Temperature Range
-25 → +85°C
Nand Type
3D TLC
Distrelec Product Id
30201907
Stock information temporarily unavailable.
EGP 2,356.05
EGP 2,356.05 Each (ex VAT)
Kingston 128 GB SDXC SD Card, A2, Class 10, U3, UHS-I, V30
1
EGP 2,356.05
EGP 2,356.05 Each (ex VAT)
Kingston 128 GB SDXC SD Card, A2, Class 10, U3, UHS-I, V30
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KingstonSD Card Type
SD Card
Series
Canvas Go! Plus
Card Format
SDXC
Capacity
128 GB
Speed Class Rating
A2, Class 10, U3, UHS-I, V30
Industrial
No
Temperature Range
-25 → +85°C
Nand Type
3D TLC
Distrelec Product Id
30201907