Kingston 64 GB MicroSDXC Micro SD Card, Class 10
RS Stock No.: 203-5398Brand: KingstonManufacturers Part No.: SDCG3/64GBSPDistrelec Article No.: 30248278

Technical Document
Specifications
Brand
KingstonSD Card Type
Micro SD Card
Series
Canvas Go! Plus
Card Format
MicroSDXC
Capacity
64 GB
Speed Class Rating
Class 10
Industrial
No
Nand Type
3D TLC
Stock information temporarily unavailable.
EGP 1,425.46
EGP 1,425.46 Each (ex VAT)
Kingston 64 GB MicroSDXC Micro SD Card, Class 10
1
EGP 1,425.46
EGP 1,425.46 Each (ex VAT)
Kingston 64 GB MicroSDXC Micro SD Card, Class 10
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KingstonSD Card Type
Micro SD Card
Series
Canvas Go! Plus
Card Format
MicroSDXC
Capacity
64 GB
Speed Class Rating
Class 10
Industrial
No
Nand Type
3D TLC