Kingston 128 GB MicroSD Micro SD Card, Class 10, UHS-1 U1

RS Stock No.: 187-3619Brand: KingstonManufacturers Part No.: SDCE/128GBDistrelec Article No.: 30201888
brand-logo
View all in SD Cards

Technical Document

Specifications

SD Card Type

Micro SD Card

Series

Endurance

Card Format

MicroSD

Capacity

128 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

No

Temperature Range

-25 → +85°C

Nand Type

TLC

Distrelec Product Id

30201888

Stock information temporarily unavailable.

EGP 3,535.40

EGP 3,535.40 Each (ex VAT)

Kingston 128 GB MicroSD Micro SD Card, Class 10, UHS-1 U1

EGP 3,535.40

EGP 3,535.40 Each (ex VAT)

Kingston 128 GB MicroSD Micro SD Card, Class 10, UHS-1 U1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

SD Card Type

Micro SD Card

Series

Endurance

Card Format

MicroSD

Capacity

128 GB

Speed Class Rating

Class 10, UHS-1 U1

Industrial

No

Temperature Range

-25 → +85°C

Nand Type

TLC

Distrelec Product Id

30201888