Technical Document
Specifications
Brand
KingstonHard Drive Type
SSD
Model
Design-In Industrial
Internal/External
Internal
Form Factor
MSATA
Industrial
Yes
Capacity
128 GB
Interface
SATA III
Nand Type
3D TLC
Temperature Range
0 → +70°C
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 4,599.69
EGP 4,599.69 Each (ex VAT)
Kingston Design-In Industrial mSATA 128 GB Internal SSD
1
EGP 4,599.69
EGP 4,599.69 Each (ex VAT)
Kingston Design-In Industrial mSATA 128 GB Internal SSD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KingstonHard Drive Type
SSD
Model
Design-In Industrial
Internal/External
Internal
Form Factor
MSATA
Industrial
Yes
Capacity
128 GB
Interface
SATA III
Nand Type
3D TLC
Temperature Range
0 → +70°C
Country of Origin
Taiwan, Province Of China